Technical Document
Specifications
Brand
JumoAccessory Type
Software
For Use With
Jumo dTrans T02 Series
Also Included
Adapter, TTL/RS232 Converter
Country of Origin
Germany
Product details
TB/TM Temperature Monitor
Temperature limiter and temperature monitor for use in industrial furnace construction, testing and heated cabinets, switch cabinet and plant construction, food industry and drying installations
Complies with DIN 3440 for increased safety
Clear alpha-numeric LC display
Configurable as TB or TM
Single or double sensor connection
Difference measurement and monitoring
Complete device programming via three buttons or setup programme
Internal or external quick release button
Setup programme for programming with a PC is available as an extra
UL-tested
Power reset lock
Two switching outputs
Standards
DIN3440
AED 574.40
AED 574.40 Each (ex VAT)
AED 603.12
AED 603.12 Each (inc. VAT)
1
AED 574.40
AED 574.40 Each (ex VAT)
AED 603.12
AED 603.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 574.40 |
3+ | AED 556.82 |
Technical Document
Specifications
Brand
JumoAccessory Type
Software
For Use With
Jumo dTrans T02 Series
Also Included
Adapter, TTL/RS232 Converter
Country of Origin
Germany
Product details
TB/TM Temperature Monitor
Temperature limiter and temperature monitor for use in industrial furnace construction, testing and heated cabinets, switch cabinet and plant construction, food industry and drying installations
Complies with DIN 3440 for increased safety
Clear alpha-numeric LC display
Configurable as TB or TM
Single or double sensor connection
Difference measurement and monitoring
Complete device programming via three buttons or setup programme
Internal or external quick release button
Setup programme for programming with a PC is available as an extra
UL-tested
Power reset lock
Two switching outputs
Standards
DIN3440