Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Jumo PT100 RTD Sensor, 2mm Dia, 10mm Long, Chip, Class B +600°C Max

RS Stock No.: 309-4547Brand: JumoManufacturers Part No.: PCA_1.2010.1H_10_F 0,3
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

10mm

Probe Diameter

2mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Accuracy

Class B

Response Time

0.02 s (Water), 0.2 s (Air)

Country of Origin

Germany

Product details

Platinum Chip Sensor

For temperatures between -70 °C and +600 °C
Nominal value of 100 Ω / 500 Ω / 1000 Ω
Standardised nominal values and tolerances
Small dimensions
Rapid response time
Impervious to shocks and vibrations

Platinum chip temperature sensors Pt100, Pt500 and Pt1000

You may be interested in
Stock information temporarily unavailable.

AED 192.30

AED 192.30 1 Bag of 5 (ex VAT)

AED 201.92

AED 201.92 1 Bag of 5 (inc. VAT)

Jumo PT100 RTD Sensor, 2mm Dia, 10mm Long, Chip, Class B +600°C Max

AED 192.30

AED 192.30 1 Bag of 5 (ex VAT)

AED 201.92

AED 201.92 1 Bag of 5 (inc. VAT)

Jumo PT100 RTD Sensor, 2mm Dia, 10mm Long, Chip, Class B +600°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 192.30
3+AED 186.43
You may be interested in

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

10mm

Probe Diameter

2mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Accuracy

Class B

Response Time

0.02 s (Water), 0.2 s (Air)

Country of Origin

Germany

Product details

Platinum Chip Sensor

For temperatures between -70 °C and +600 °C
Nominal value of 100 Ω / 500 Ω / 1000 Ω
Standardised nominal values and tolerances
Small dimensions
Rapid response time
Impervious to shocks and vibrations

Platinum chip temperature sensors Pt100, Pt500 and Pt1000

You may be interested in