Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo PT1000 RTD Sensor, 1.5mm Dia, 3.1mm Long, Chip, Class B +150°C Max

RS Stock No.: 386-8786Brand: JumoManufacturers Part No.: PCS_1.1503.10_00_F 0,3
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT1000

Probe Length

3.1mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Solder

Process Connection

Chip

Accuracy

Class B

Response Time

0.02 s (Water), 0.15 s (Air)

Country of Origin

Germany

Product details

SMD chip sensor

For temperatures between -50 °C and +150 °C
Standardised nominal value of 100 Ω / 500 Ω / 1000 Ω
Wrap-around contact with diffusion barrier
Supplied in tape packaging with 5 pcs

The SMD temperature sensor has solder connections at both ends. Size 1206 and its zinc-plated all-round contact capability enable mounting-friendly use on electronic PCBs. Compared with connection-wire versions, the SMD temperature sensor is especially robust and ideal for automatic mounting in mass production. Its impressive characteristics (recognisable in the platinum temperature sensors) such as a standardised nominal value in accordance with DIN, a high level of long-term stability, replacement without readjustment and good reproducibility of electrical characteristics make it suitable for universal applications. Its field of use includes taking surface and ambient temperature measurements on PCBs and temperature compensation.

Stock information temporarily unavailable.

AED 92.13

AED 92.13 1 Bag of 5 (ex VAT)

AED 96.74

AED 96.74 1 Bag of 5 (inc. VAT)

Jumo PT1000 RTD Sensor, 1.5mm Dia, 3.1mm Long, Chip, Class B +150°C Max

AED 92.13

AED 92.13 1 Bag of 5 (ex VAT)

AED 96.74

AED 96.74 1 Bag of 5 (inc. VAT)

Jumo PT1000 RTD Sensor, 1.5mm Dia, 3.1mm Long, Chip, Class B +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 92.13
3+AED 89.56

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT1000

Probe Length

3.1mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Solder

Process Connection

Chip

Accuracy

Class B

Response Time

0.02 s (Water), 0.15 s (Air)

Country of Origin

Germany

Product details

SMD chip sensor

For temperatures between -50 °C and +150 °C
Standardised nominal value of 100 Ω / 500 Ω / 1000 Ω
Wrap-around contact with diffusion barrier
Supplied in tape packaging with 5 pcs

The SMD temperature sensor has solder connections at both ends. Size 1206 and its zinc-plated all-round contact capability enable mounting-friendly use on electronic PCBs. Compared with connection-wire versions, the SMD temperature sensor is especially robust and ideal for automatic mounting in mass production. Its impressive characteristics (recognisable in the platinum temperature sensors) such as a standardised nominal value in accordance with DIN, a high level of long-term stability, replacement without readjustment and good reproducibility of electrical characteristics make it suitable for universal applications. Its field of use includes taking surface and ambient temperature measurements on PCBs and temperature compensation.