Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 864mm x 864mm

RS Stock No.: 206-168Brand: JustriteManufacturers Part No.: JCB8960001
brand-logo
View all in Hazardous Substance Cabinets

Technical Document

Specifications

Height

1651mm

Width

864mm

Depth

864mm

Lockable

Yes

Number Of Doors

2

Material

Steel

Colour

Yellow

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 864mm x 864mm

P.O.A.

Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 864mm x 864mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Height

1651mm

Width

864mm

Depth

864mm

Lockable

Yes

Number Of Doors

2

Material

Steel

Colour

Yellow

Country of Origin

China