Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Justrite Grey Polyethylene Standing Outdoor Ashtray, 419mm x 978mm x 419mm

RS Stock No.: 276-8285Brand: JustriteManufacturers Part No.: JSM26800SN
brand-logo
View all in Ashtrays

Technical Document

Specifications

Mounting

Standing

Material

Polyethylene

Capacity

15L

Colour

Grey

Depth

419mm

Height

978mm

Width

419mm

Country of Origin

France

Stock information temporarily unavailable.

AED 1,581.72

AED 1,581.72 Each (ex VAT)

AED 1,660.81

AED 1,660.81 Each (inc. VAT)

Justrite Grey Polyethylene Standing Outdoor Ashtray, 419mm x 978mm x 419mm

AED 1,581.72

AED 1,581.72 Each (ex VAT)

AED 1,660.81

AED 1,660.81 Each (inc. VAT)

Justrite Grey Polyethylene Standing Outdoor Ashtray, 419mm x 978mm x 419mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting

Standing

Material

Polyethylene

Capacity

15L

Colour

Grey

Depth

419mm

Height

978mm

Width

419mm

Country of Origin

France