Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Justrite Steel 4L Chemical Tank, JUT27601RD

RS Stock No.: 217-833Brand: JustriteManufacturers Part No.: JUT27601RD
brand-logo
View all in Chemical Tanks

Technical Document

Specifications

Volume Capacity

4L

Dimensions

140 x 238mm

Compatible Drive Type

Manual/Electric

Material

Steel

Depth

23.8cm

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,220.70

AED 1,220.70 Each (ex VAT)

AED 1,281.74

AED 1,281.74 Each (inc. VAT)

Justrite Steel 4L Chemical Tank, JUT27601RD

AED 1,220.70

AED 1,220.70 Each (ex VAT)

AED 1,281.74

AED 1,281.74 Each (inc. VAT)

Justrite Steel 4L Chemical Tank, JUT27601RD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Volume Capacity

4L

Dimensions

140 x 238mm

Compatible Drive Type

Manual/Electric

Material

Steel

Depth

23.8cm

Country of Origin

United States