Technical Document
Specifications
Brand
JustriteVolume Capacity
19L
Dimensions
330 x 349mm
Compatible Drive Type
Manual/Electric
Material
Steel
Depth
34.9cm
Country of Origin
United States
Stock information temporarily unavailable.
AED 3,567.15
AED 3,567.15 Each (ex VAT)
AED 3,745.51
AED 3,745.51 Each (inc. VAT)
Justrite Steel 19L Chemical Tank, JUT27605RD
1
AED 3,567.15
AED 3,567.15 Each (ex VAT)
AED 3,745.51
AED 3,745.51 Each (inc. VAT)
Justrite Steel 19L Chemical Tank, JUT27605RD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JustriteVolume Capacity
19L
Dimensions
330 x 349mm
Compatible Drive Type
Manual/Electric
Material
Steel
Depth
34.9cm
Country of Origin
United States