Kabeltronik Twisted Pair Cable, 3 Cores, 0.08 mm², Screened, 28 AWG, 100m, Multipaired Cable
RS Stock No.: 284-4262Brand: KabeltronikManufacturers Part No.: 2-LIFYCY TP 3X2X0.08 MM²Distrelec Article No.: 30125924
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.08 mm²
Number of Cores
3
American Wire Gauge
28 AWG
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Cable Type
Multipaired
Country of Origin
Germany
You may be interested in
Kabeltronik 2 LIFYCY TP Series Multipair Cable, 6 Cores, 0.08 mm², 100m, Shielded Shield, LiYCY CableBrand: Kabeltronik
AED 1,102.231 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
AED 1,622.25
AED 16.222 Each (ex VAT)
AED 1,703.36
AED 17.033 Each (inc. VAT)
Kabeltronik Twisted Pair Cable, 3 Cores, 0.08 mm², Screened, 28 AWG, 100m, Multipaired Cable
100
AED 1,622.25
AED 16.222 Each (ex VAT)
AED 1,703.36
AED 17.033 Each (inc. VAT)
Kabeltronik Twisted Pair Cable, 3 Cores, 0.08 mm², Screened, 28 AWG, 100m, Multipaired Cable
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik 2 LIFYCY TP Series Multipair Cable, 6 Cores, 0.08 mm², 100m, Shielded Shield, LiYCY CableBrand: Kabeltronik
AED 1,102.231 Reel of 100 Metres (ex VAT)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.08 mm²
Number of Cores
3
American Wire Gauge
28 AWG
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Cable Type
Multipaired
Country of Origin
Germany
You may be interested in
Kabeltronik 2 LIFYCY TP Series Multipair Cable, 6 Cores, 0.08 mm², 100m, Shielded Shield, LiYCY CableBrand: Kabeltronik
AED 1,102.231 Reel of 100 Metres (ex VAT)