Kabeltronik, Mains, 100m 5 Core, Black Power Cable
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
1.5 mm²
Number of Cores
5
Sheath Colour
Black
Length
100m
Cable Type
Mains
American Wire Gauge
16 AWG
Cable Shape
Round
Country of Origin
Germany
AED 3,160.00
AED 31.60 Each (ex VAT)
AED 3,318.00
AED 33.18 Each (inc. VAT)
100
AED 3,160.00
AED 31.60 Each (ex VAT)
AED 3,318.00
AED 33.18 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
1.5 mm²
Number of Cores
5
Sheath Colour
Black
Length
100m
Cable Type
Mains
American Wire Gauge
16 AWG
Cable Shape
Round
Country of Origin
Germany