Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kabeltronik LIH-T120 Series Black 0.75 mm² Hook Up Wire, 18 AWG, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLACK

RS Stock No.: 284-4702Brand: KabeltronikManufacturers Part No.: LIH-T120 0.75 MM2 BLACKDistrelec Article No.: 11041783
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Insulation material

TPE

Series

LIH-T120

Country of Origin

Germany

Stock information temporarily unavailable.

AED 309.75

AED 3.098 Each (ex VAT)

AED 325.24

AED 3.253 Each (inc. VAT)

Kabeltronik LIH-T120 Series Black 0.75 mm² Hook Up Wire, 18 AWG, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLACK

AED 309.75

AED 3.098 Each (ex VAT)

AED 325.24

AED 3.253 Each (inc. VAT)

Kabeltronik LIH-T120 Series Black 0.75 mm² Hook Up Wire, 18 AWG, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLACK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Insulation material

TPE

Series

LIH-T120

Country of Origin

Germany