Kabeltronik LIH-T120 Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUE
RS Stock No.: 284-4703Brand: KabeltronikManufacturers Part No.: LIH-T120 0.75 MM2 BLUEDistrelec Article No.: 11041781
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
TPE
Series
LIH-T120
Distrelec Product Id
11041781
Country of Origin
Germany
You may be interested in
Kabeltronik LIH Series Blue 0.75 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUEBrand: Kabeltronik
AED 200.111 Reel of 1 Metre (ex VAT)
Stock information temporarily unavailable.
AED 267.75
AED 2.678 Each (ex VAT)
AED 281.14
AED 2.812 Each (inc. VAT)
Kabeltronik LIH-T120 Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUE
100
AED 267.75
AED 2.678 Each (ex VAT)
AED 281.14
AED 2.812 Each (inc. VAT)
Kabeltronik LIH-T120 Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUE
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIH Series Blue 0.75 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUEBrand: Kabeltronik
AED 200.111 Reel of 1 Metre (ex VAT)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
TPE
Series
LIH-T120
Distrelec Product Id
11041781
Country of Origin
Germany
You may be interested in
Kabeltronik LIH Series Blue 0.75 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUEBrand: Kabeltronik
AED 200.111 Reel of 1 Metre (ex VAT)