Kabeltronik Twisted Pair Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
RS Stock No.: 284-4711Brand: KabeltronikManufacturers Part No.: LIYCY 4 X 0.25 MM2Distrelec Article No.: 30110242
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.25 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multicore
Country of Origin
Germany
You may be interested in
Kabeltronik LiYCY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Shielded Shield, Multicore CableBrand: Kabeltronik
AED 588.681 Reel of 1 Metre (ex VAT)
Stock information temporarily unavailable.
AED 945.00
AED 9.45 Each (ex VAT)
AED 992.25
AED 9.922 Each (inc. VAT)
Kabeltronik Twisted Pair Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
100
AED 945.00
AED 9.45 Each (ex VAT)
AED 992.25
AED 9.922 Each (inc. VAT)
Kabeltronik Twisted Pair Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LiYCY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Shielded Shield, Multicore CableBrand: Kabeltronik
AED 588.681 Reel of 1 Metre (ex VAT)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.25 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multicore
Country of Origin
Germany
You may be interested in
Kabeltronik LiYCY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Shielded Shield, Multicore CableBrand: Kabeltronik
AED 588.681 Reel of 1 Metre (ex VAT)