Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stranded Wire mPPE 0.09mm² BLK 100m

RS Stock No.: 284-2946Brand: KabeltronikManufacturers Part No.: UL 11027 AWG28-7 BKDistrelec Article No.: 30090341
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.09 mm²

Sheath Colour

Black

American Wire Gauge

28 AWG

Cable Shape

Stranded

Length

100m

Insulation material

MPPE

Series

UL 11027

Distrelec Product Id

30090341

Country of Origin

Germany

Stock information temporarily unavailable.

AED 199.50

AED 1.995 Each (ex VAT)

AED 209.48

AED 2.095 Each (inc. VAT)

Stranded Wire mPPE 0.09mm² BLK 100m

AED 199.50

AED 1.995 Each (ex VAT)

AED 209.48

AED 2.095 Each (inc. VAT)

Stranded Wire mPPE 0.09mm² BLK 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.09 mm²

Sheath Colour

Black

American Wire Gauge

28 AWG

Cable Shape

Stranded

Length

100m

Insulation material

MPPE

Series

UL 11027

Distrelec Product Id

30090341

Country of Origin

Germany