Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kabeltronik UL 11027 Series Blue 0.09 mm² Hook Up Wire, 28 AWG, 100m, MPPE Insulation, UL 11027 AWG28-7 BL

RS Stock No.: 284-2947Brand: KabeltronikManufacturers Part No.: UL 11027 AWG28-7 BLDistrelec Article No.: 30090342
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.09 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Cable Shape

Stranded

Length

100m

Insulation material

MPPE

Series

UL 11027

Distrelec Product Id

30090342

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 190.55

AED 1.906 Each (ex VAT)

AED 200.08

AED 2.001 Each (inc. VAT)

Kabeltronik UL 11027 Series Blue 0.09 mm² Hook Up Wire, 28 AWG, 100m, MPPE Insulation, UL 11027 AWG28-7 BL

AED 190.55

AED 1.906 Each (ex VAT)

AED 200.08

AED 2.001 Each (inc. VAT)

Kabeltronik UL 11027 Series Blue 0.09 mm² Hook Up Wire, 28 AWG, 100m, MPPE Insulation, UL 11027 AWG28-7 BL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.09 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Cable Shape

Stranded

Length

100m

Insulation material

MPPE

Series

UL 11027

Distrelec Product Id

30090342

Country of Origin

Germany

You may be interested in