Kahnetics Pink Straight Dispensing Tip, 18 Gauge

RS Stock No.: 400-3889Brand: KahneticsManufacturers Part No.: KDS1812P
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Model Number

KDS1812P

Type

Straight

Series

KDS

Gauge

18

Length

12.7mm

For Use With

Luer Lok Style Syringes

Inner Diameter

0.97 mm

Colour

Pink

Outer Diameter

1.27 mm

Country of Origin

Korea, Republic Of

Product details

Needles and accessories

Range of needles for industrial applications for Luer Lok™ head type syringes.
This range features plastic chamber needles with stainless steel, non-sterilised tips, as well as plastic tapered needles.

Wick & Braid

You may be interested in
Stock information temporarily unavailable.

AED 93.61

AED 93.61 1 Box of 50 (ex VAT)

AED 98.29

AED 98.29 1 Box of 50 (inc. VAT)

Kahnetics Pink Straight Dispensing Tip, 18 Gauge

AED 93.61

AED 93.61 1 Box of 50 (ex VAT)

AED 98.29

AED 98.29 1 Box of 50 (inc. VAT)

Kahnetics Pink Straight Dispensing Tip, 18 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

KDS1812P

Type

Straight

Series

KDS

Gauge

18

Length

12.7mm

For Use With

Luer Lok Style Syringes

Inner Diameter

0.97 mm

Colour

Pink

Outer Diameter

1.27 mm

Country of Origin

Korea, Republic Of

Product details

Needles and accessories

Range of needles for industrial applications for Luer Lok™ head type syringes.
This range features plastic chamber needles with stainless steel, non-sterilised tips, as well as plastic tapered needles.

Wick & Braid

You may be interested in