Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kahnetics Blue Straight Dispensing Tip, 23 Gauge

RS Stock No.: 400-8272Brand: KahneticsManufacturers Part No.: KDS2312P
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Series

KDS

Model Number

KDS2312P

Type

Straight

Gauge

23

For Use With

Luer Lok Style Syringes

Length

12.7mm

Colour

Blue

Inner Diameter

0.43 mm

Outer Diameter

0.64 mm

Country of Origin

Korea, Republic Of

Product details

Needles and accessories

Range of needles for industrial applications for Luer Lok™ head type syringes.
This range features plastic chamber needles with stainless steel, non-sterilised tips, as well as plastic tapered needles.

Wick & Braid

You may be interested in
Stock information temporarily unavailable.

AED 91.66

AED 91.66 1 Box of 50 (ex VAT)

AED 96.24

AED 96.24 1 Box of 50 (inc. VAT)

Kahnetics Blue Straight Dispensing Tip, 23 Gauge

AED 91.66

AED 91.66 1 Box of 50 (ex VAT)

AED 96.24

AED 96.24 1 Box of 50 (inc. VAT)

Kahnetics Blue Straight Dispensing Tip, 23 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

KDS

Model Number

KDS2312P

Type

Straight

Gauge

23

For Use With

Luer Lok Style Syringes

Length

12.7mm

Colour

Blue

Inner Diameter

0.43 mm

Outer Diameter

0.64 mm

Country of Origin

Korea, Republic Of

Product details

Needles and accessories

Range of needles for industrial applications for Luer Lok™ head type syringes.
This range features plastic chamber needles with stainless steel, non-sterilised tips, as well as plastic tapered needles.

Wick & Braid

You may be interested in