Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kane Personal Gas Detector for Acetone, Alcohol, Ammonia, Butane, Ethylene, Halon, Hydrogen, Lacquer, Methane, Oxide,

RS Stock No.: 312-1093Brand: KaneManufacturers Part No.: CD100A/RS
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Kane

Gases Detected

Acetone, Alcohol, Ammonia, Butane, Ethylene, Halon, Hydrogen, Lacquer, Methane, Oxide, Petrol, Propane, Refrigerants, Thinners

Application

Leak Detection

Meter Type

Personal

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

9V

Battery Life

10 h

Dimensions

205 x 100 x 36mm

Weight

460g

Width

100mm

Minimum Operating Temperature

0°C

Height

36mm

Model Number p

CD100A

Length

205mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Kane-May CD100A Combustible Gas Leakage Detector

The ideal instrument for heating engineers to pinpoint combustible gas leaks. It also verifies that new installations are leak free.

Features & Benefits

Easy one hand operation
Detects Methane Natural Gas and Ammonia (partial list)
Long 18” Gooseneck for hard to reach areas
LED probe tip illumination to aid visibility in dimly lit areas
Rubber boot protects the instrument
Simple adjustable tic rate allows pinpoint leak detection

Gases Detected:
Methane, Natural Gas, Ammonia, Hydrogen, Butane, Propane, Acetone, Petrol, Refrigerants, Ethylene, Oxide, Halon, Hydrogen Sulphide, Lacquer, Thinners, Industrial solvents, Alcohol, Jet Fuel (partial list)

Supplied with

9V PP3 battery; user instructions.

Stock information temporarily unavailable.

P.O.A.

Kane Personal Gas Detector for Acetone, Alcohol, Ammonia, Butane, Ethylene, Halon, Hydrogen, Lacquer, Methane, Oxide,

P.O.A.

Kane Personal Gas Detector for Acetone, Alcohol, Ammonia, Butane, Ethylene, Halon, Hydrogen, Lacquer, Methane, Oxide,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kane

Gases Detected

Acetone, Alcohol, Ammonia, Butane, Ethylene, Halon, Hydrogen, Lacquer, Methane, Oxide, Petrol, Propane, Refrigerants, Thinners

Application

Leak Detection

Meter Type

Personal

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

9V

Battery Life

10 h

Dimensions

205 x 100 x 36mm

Weight

460g

Width

100mm

Minimum Operating Temperature

0°C

Height

36mm

Model Number p

CD100A

Length

205mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Kane-May CD100A Combustible Gas Leakage Detector

The ideal instrument for heating engineers to pinpoint combustible gas leaks. It also verifies that new installations are leak free.

Features & Benefits

Easy one hand operation
Detects Methane Natural Gas and Ammonia (partial list)
Long 18” Gooseneck for hard to reach areas
LED probe tip illumination to aid visibility in dimly lit areas
Rubber boot protects the instrument
Simple adjustable tic rate allows pinpoint leak detection

Gases Detected:
Methane, Natural Gas, Ammonia, Hydrogen, Butane, Propane, Acetone, Petrol, Refrigerants, Ethylene, Oxide, Halon, Hydrogen Sulphide, Lacquer, Thinners, Industrial solvents, Alcohol, Jet Fuel (partial list)

Supplied with

9V PP3 battery; user instructions.