Technical Document
Specifications
Brand
KaneAbsolute Maximum Temperature Measurement
+1300°C
Calibrated
RSCAL
Model Number
KM330
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±0.2 %
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Battery Type
9V
Country of Origin
Taiwan, Province Of China
Product details
KM300 Series Thermometers
Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.
KM330 Single Channel
Selectable resolution, 0.1°C or 1°C
Hold and max functions
KM340 Dual Channel
Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KaneAbsolute Maximum Temperature Measurement
+1300°C
Calibrated
RSCAL
Model Number
KM330
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±0.2 %
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Battery Type
9V
Country of Origin
Taiwan, Province Of China
Product details
KM300 Series Thermometers
Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.
KM330 Single Channel
Selectable resolution, 0.1°C or 1°C
Hold and max functions
KM340 Dual Channel
Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions