Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kane KM340 Wired Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy

RS Stock No.: 198-5643Brand: KaneManufacturers Part No.: KM340Distrelec Article No.: 30233622
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Kane

Absolute Maximum Temperature Measurement

+1300°C

Model Number

KM340

Probe Type

K

Thermometer Type

Wired

Best Accuracy

±0.2 %

Number of Temperature Inputs

2

Resolution

1 °C

Data Storage

No

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

9V

Distrelec Product Id

30233622

Country of Origin

Taiwan, Province Of China

Product details

KM300 Series Thermometers

Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.

KM330 Single Channel

Selectable resolution, 0.1°C or 1°C
Hold and max functions

KM340 Dual Channel

Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions

Stock information temporarily unavailable.

P.O.A.

Kane KM340 Wired Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy

Calibration type

P.O.A.

Kane KM340 Wired Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kane

Absolute Maximum Temperature Measurement

+1300°C

Model Number

KM340

Probe Type

K

Thermometer Type

Wired

Best Accuracy

±0.2 %

Number of Temperature Inputs

2

Resolution

1 °C

Data Storage

No

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

9V

Distrelec Product Id

30233622

Country of Origin

Taiwan, Province Of China

Product details

KM300 Series Thermometers

Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.

KM330 Single Channel

Selectable resolution, 0.1°C or 1°C
Hold and max functions

KM340 Dual Channel

Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions