Technical Document
Specifications
Brand
KarcherFlow Rate
560L/h
Working Pressure
120bar
Model Number
HDS 6/12 C
Power Rating
3kW
Depth
650mm
Supply Voltage
240V
Country of Origin
Germany
Stock information temporarily unavailable.
AED 20,807.65
AED 20,807.65 Each (ex VAT)
AED 21,848.03
AED 21,848.03 Each (inc. VAT)
Karcher HDS 6/12 C Hot Water Pressure Washer, 240V 120bar 560L/h
1
AED 20,807.65
AED 20,807.65 Each (ex VAT)
AED 21,848.03
AED 21,848.03 Each (inc. VAT)
Karcher HDS 6/12 C Hot Water Pressure Washer, 240V 120bar 560L/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KarcherFlow Rate
560L/h
Working Pressure
120bar
Model Number
HDS 6/12 C
Power Rating
3kW
Depth
650mm
Supply Voltage
240V
Country of Origin
Germany