Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Karcher 1.513-652.0 Steam Cleaner, 3.5bar working pressure, for use with Cleaning Products

RS Stock No.: 287-5619Brand: KarcherManufacturers Part No.: 1.513-652.0
brand-logo
View all in Steam Cleaners

Technical Document

Specifications

Brand

Karcher

Working Pressure

3.5bar

Supply Voltage

220 → 240V

Product Depth

360mm

For Use With

Cleaning Products

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 1,146.03

AED 1,146.03 Each (ex VAT)

AED 1,203.33

AED 1,203.33 Each (inc. VAT)

Karcher 1.513-652.0 Steam Cleaner, 3.5bar working pressure, for use with Cleaning Products

AED 1,146.03

AED 1,146.03 Each (ex VAT)

AED 1,203.33

AED 1,203.33 Each (inc. VAT)

Karcher 1.513-652.0 Steam Cleaner, 3.5bar working pressure, for use with Cleaning Products
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Karcher

Working Pressure

3.5bar

Supply Voltage

220 → 240V

Product Depth

360mm

For Use With

Cleaning Products

Country of Origin

Germany

You may be interested in