Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Karcher Grey 4L Floor Scrubber, 220 → 240V, 300mm Working Width

RS Stock No.: 124-1494Brand: KarcherManufacturers Part No.: BR 30/4
brand-logo
View all in Floor Scrubbers

Technical Document

Specifications

Brand

Karcher

Dry Capacity

4L

Colour

Grey

Working Width

300mm

Weight

12.3kg

Product Depth

343mm

Product Height

953mm

Product Width

387mm

Supply Voltage

220 → 240V

Power Rating

550W

Plug Type

Type G - British 3-pin

Cable Length

10m

Product details

Kärcher TradePro Pro BR 400 Compact Scrubber Drier

Kärcher BR 400 compact scrubber drier eliminates the hassle and safety risks associated with floor mopping in public areas. It is as easy to use as an upright vacuum cleaner. It thoroughly cleans and dries floors instantly in a single pass. The 4 L clean and dirty water tanks are fully removable and easy to clean and refill. While the roller brush and squeegees can be removed and replaced without tools.

Features and Benefits

The single roller brush offers ten times higher contact pressure than manual cleaning
Twin suction blades remove dirty water while cleaning, leaving floors instantly clean, safe and usable
Easy to manoeuvre
Ergonomic handle
Removable dirty water tank for mess-free disposal and easy fresh water refill

Stock information temporarily unavailable.

AED 8,555.61

AED 8,555.61 Each (ex VAT)

AED 8,983.39

AED 8,983.39 Each (inc. VAT)

Karcher Grey 4L Floor Scrubber, 220 → 240V, 300mm Working Width

AED 8,555.61

AED 8,555.61 Each (ex VAT)

AED 8,983.39

AED 8,983.39 Each (inc. VAT)

Karcher Grey 4L Floor Scrubber, 220 → 240V, 300mm Working Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Dry Capacity

4L

Colour

Grey

Working Width

300mm

Weight

12.3kg

Product Depth

343mm

Product Height

953mm

Product Width

387mm

Supply Voltage

220 → 240V

Power Rating

550W

Plug Type

Type G - British 3-pin

Cable Length

10m

Product details

Kärcher TradePro Pro BR 400 Compact Scrubber Drier

Kärcher BR 400 compact scrubber drier eliminates the hassle and safety risks associated with floor mopping in public areas. It is as easy to use as an upright vacuum cleaner. It thoroughly cleans and dries floors instantly in a single pass. The 4 L clean and dirty water tanks are fully removable and easy to clean and refill. While the roller brush and squeegees can be removed and replaced without tools.

Features and Benefits

The single roller brush offers ten times higher contact pressure than manual cleaning
Twin suction blades remove dirty water while cleaning, leaving floors instantly clean, safe and usable
Easy to manoeuvre
Ergonomic handle
Removable dirty water tank for mess-free disposal and easy fresh water refill