Technical Document
Specifications
Brand
KarcherFlow Rate
420
Working Pressure
130
Maximum Inlet Water Temperature
+40°C
Model Number
K4 GB
Power Rating
1.8kW
Depth
520mm
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,569.15
AED 1,569.15 Each (ex VAT)
AED 1,647.61
AED 1,647.61 Each (inc. VAT)
Karcher K4 GB Pressure Washer, 130 420
1
AED 1,569.15
AED 1,569.15 Each (ex VAT)
AED 1,647.61
AED 1,647.61 Each (inc. VAT)
Karcher K4 GB Pressure Washer, 130 420
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KarcherFlow Rate
420
Working Pressure
130
Maximum Inlet Water Temperature
+40°C
Model Number
K4 GB
Power Rating
1.8kW
Depth
520mm
Country of Origin
Italy