Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 220 → 240V ac, UK Plug

RS Stock No.: 176-8881Brand: KarcherManufacturers Part No.: NT 40/1 TACT TE L 240V
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

220 → 240V ac

Dust Classification

L

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Dry Capacity

40L

Power Rating

1.38kW

Plug Type

Type G - British 3-pin

Colour

Black, Grey, Yellow

Model Number

NT 40/1

Hose Length

4m

Height

655mm

Width

560mm

Depth

370mm

Country of Origin

Romania

Stock information temporarily unavailable.

AED 4,904.60

AED 4,904.60 Each (ex VAT)

AED 5,149.83

AED 5,149.83 Each (inc. VAT)

Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 220 → 240V ac, UK Plug

AED 4,904.60

AED 4,904.60 Each (ex VAT)

AED 5,149.83

AED 5,149.83 Each (inc. VAT)

Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 220 → 240V ac, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

220 → 240V ac

Dust Classification

L

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Dry Capacity

40L

Power Rating

1.38kW

Plug Type

Type G - British 3-pin

Colour

Black, Grey, Yellow

Model Number

NT 40/1

Hose Length

4m

Height

655mm

Width

560mm

Depth

370mm

Country of Origin

Romania