Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Karcher PUZZI 10/2 Cylinder Wet Vacuum Cleaner for General Cleaning, 220 → 240V ac, UK Plug

RS Stock No.: 818-3532Brand: KarcherManufacturers Part No.: PUZZI 10/2
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Supply Voltage

220 → 240V ac

Bag/Bagless

Bagless

Dry Capacity

9L

Power Rating

1.25kW

Plug Type

Type G - British 3-pin

Model Number

PUZZI 10/2

Includes

Additional Handle, Cord Hook, Fixing For Manual Nozzle, Hand Tool, Narrow Floor Fozzle Wiith Flexible Squeegee Blade, Power Outlet For PW 30/1, Spray Extraction Hose With Handle (2.5 m), Spray Hose With Integrated Water Feed (2.5 m)

Country of Origin

Germany

Product details

Spray Extraction Cleaners

Stock information temporarily unavailable.

AED 7,758.03

AED 7,758.03 Each (ex VAT)

AED 8,145.93

AED 8,145.93 Each (inc. VAT)

Karcher PUZZI 10/2 Cylinder Wet Vacuum Cleaner for General Cleaning, 220 → 240V ac, UK Plug

AED 7,758.03

AED 7,758.03 Each (ex VAT)

AED 8,145.93

AED 8,145.93 Each (inc. VAT)

Karcher PUZZI 10/2 Cylinder Wet Vacuum Cleaner for General Cleaning, 220 → 240V ac, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Supply Voltage

220 → 240V ac

Bag/Bagless

Bagless

Dry Capacity

9L

Power Rating

1.25kW

Plug Type

Type G - British 3-pin

Model Number

PUZZI 10/2

Includes

Additional Handle, Cord Hook, Fixing For Manual Nozzle, Hand Tool, Narrow Floor Fozzle Wiith Flexible Squeegee Blade, Power Outlet For PW 30/1, Spray Extraction Hose With Handle (2.5 m), Spray Hose With Integrated Water Feed (2.5 m)

Country of Origin

Germany

Product details

Spray Extraction Cleaners