Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kasp 2000mm, Steel Security Cable

RS Stock No.: 273-5050Brand: KaspManufacturers Part No.: K4551220DDistrelec Article No.: 30226144

Technical Document

Specifications

Brand

Kasp

Type

Security Cable

Length

2000mm

Material

Steel

Lock Included

No

Alarm Included

No

Distrelec Product Id

30226144

Country of Origin

China

Stock information temporarily unavailable.

AED 87.09

AED 87.09 Each (ex VAT)

AED 91.44

AED 91.44 Each (inc. VAT)

Kasp 2000mm, Steel Security Cable

AED 87.09

AED 87.09 Each (ex VAT)

AED 91.44

AED 91.44 Each (inc. VAT)

Kasp 2000mm, Steel Security Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kasp

Type

Security Cable

Length

2000mm

Material

Steel

Lock Included

No

Alarm Included

No

Distrelec Product Id

30226144

Country of Origin

China