Technical Document
Specifications
Brand
KatrinNumber of Ply
2
Roll Size
Jumbo
Core Diameter
45mm
Number of Sheets
800
Roll Diameter
135mm
Number of Rolls
1
Country of Origin
Poland
Stock information temporarily unavailable.
AED 365.03
AED 365.03 1 Box of 36 (ex VAT)
AED 383.28
AED 383.28 1 Box of 36 (inc. VAT)
Katrin 1 rolls of 800 Sheets Toilet Roll, 2 ply
1
AED 365.03
AED 365.03 1 Box of 36 (ex VAT)
AED 383.28
AED 383.28 1 Box of 36 (inc. VAT)
Katrin 1 rolls of 800 Sheets Toilet Roll, 2 ply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KatrinNumber of Ply
2
Roll Size
Jumbo
Core Diameter
45mm
Number of Sheets
800
Roll Diameter
135mm
Number of Rolls
1
Country of Origin
Poland