Technical Document
Specifications
Brand
KatrinType
Rolled Hand Towel Dispenser
Wall Mounted
Yes
Colour
White/Black
Width
301mm
Depth
142mm
Height
445mm
Material
Plastic
Country of Origin
Slovakia
Stock information temporarily unavailable.
AED 383.30
AED 383.30 Each (ex VAT)
AED 402.47
AED 402.47 Each (inc. VAT)
Katrin Plastic White/Black Rolled Hand Towel Dispenser Towel Dispenser, 142mm x 445mm x 301mm
1
AED 383.30
AED 383.30 Each (ex VAT)
AED 402.47
AED 402.47 Each (inc. VAT)
Katrin Plastic White/Black Rolled Hand Towel Dispenser Towel Dispenser, 142mm x 445mm x 301mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KatrinType
Rolled Hand Towel Dispenser
Wall Mounted
Yes
Colour
White/Black
Width
301mm
Depth
142mm
Height
445mm
Material
Plastic
Country of Origin
Slovakia