Technical Document
Specifications
Brand
KbinsType
Storage Bin
Portable
No
Bin Material
Cardboard
Overall Height
100mm
Overall Width
75mm
Overall Depth
300mm
Colour
Green, White
Country of Origin
United Kingdom
AED 354.38
AED 7.088 Each (In a Pack of 50) (ex VAT)
AED 372.10
AED 7.442 Each (In a Pack of 50) (inc. VAT)
50
AED 354.38
AED 7.088 Each (In a Pack of 50) (ex VAT)
AED 372.10
AED 7.442 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KbinsType
Storage Bin
Portable
No
Bin Material
Cardboard
Overall Height
100mm
Overall Width
75mm
Overall Depth
300mm
Colour
Green, White
Country of Origin
United Kingdom