Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kee Lite 90° Connector, Connecting Component, Strut Profile Type 6, Round Tube Size Type 6

RS Stock No.: 492-7971Brand: Kee LiteManufacturers Part No.: L15-6
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

90° Connector

Fits Strut Profile

Type 6

Fits Tube Diameter

33.7mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

33.7mm

Product Family

Key Safety

Fits Round Tube Size

Type 6

Product System

L15

Country of Origin

United Kingdom

Product details

90° Elbow

Most frequently used as an end joint for the top rail of safety railing on a level site

Kee Lite Fittings®

Stock information temporarily unavailable.

AED 69.22

AED 69.22 Each (ex VAT)

AED 72.68

AED 72.68 Each (inc. VAT)

Kee Lite 90° Connector, Connecting Component, Strut Profile Type 6, Round Tube Size Type 6

AED 69.22

AED 69.22 Each (ex VAT)

AED 72.68

AED 72.68 Each (inc. VAT)

Kee Lite 90° Connector, Connecting Component, Strut Profile Type 6, Round Tube Size Type 6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 69.22
5 - 9AED 67.62
10+AED 67.26

Technical Document

Specifications

Connector Type

90° Connector

Fits Strut Profile

Type 6

Fits Tube Diameter

33.7mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

33.7mm

Product Family

Key Safety

Fits Round Tube Size

Type 6

Product System

L15

Country of Origin

United Kingdom

Product details

90° Elbow

Most frequently used as an end joint for the top rail of safety railing on a level site

Kee Lite Fittings®