Technical Document
Specifications
Brand
Kee LiteConnector Type
90° Connector
Fits Strut Profile
Type 8
Fits Tube Diameter
48.3mm
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
48.3mm
Product Family
Key Safety
Fits Round Tube Size
Type 8
Product System
L21
Country of Origin
United Kingdom
Product details
90° Side Outlet Tee
Most frequently paired with the side outlet elbow to give a 90 degree corner joint for the middle rail of safety railing and other rectangular structures
Kee Lite Fittings®
AED 133.09
AED 133.09 Each (ex VAT)
AED 139.74
AED 139.74 Each (inc. VAT)
1
AED 133.09
AED 133.09 Each (ex VAT)
AED 139.74
AED 139.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 133.09 |
5 - 9 | AED 130.10 |
10+ | AED 129.52 |
Technical Document
Specifications
Brand
Kee LiteConnector Type
90° Connector
Fits Strut Profile
Type 8
Fits Tube Diameter
48.3mm
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
48.3mm
Product Family
Key Safety
Fits Round Tube Size
Type 8
Product System
L21
Country of Origin
United Kingdom
Product details
90° Side Outlet Tee
Most frequently paired with the side outlet elbow to give a 90 degree corner joint for the middle rail of safety railing and other rectangular structures