Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max

RS Stock No.: 275-4704Brand: KeithleyManufacturers Part No.: 2001Distrelec Article No.: 11038599
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2001

Display Type

Digital

Model Number (p)

2001

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

2.1A dc

Absolute Maximum AC Current Measurement

2.1A ac

Absolute Maximum DC Voltage Measurement

1100V dc

Absolute Maximum AC Voltage Measurement

775V ac

Absolute Maximum Temperature Measurement

+1820°C

True RMS

Yes

Distrelec Product Id

11038599

Country of Origin

China

Stock information temporarily unavailable.

AED 53,396.60

AED 53,396.60 Each (ex VAT)

AED 56,066.43

AED 56,066.43 Each (inc. VAT)

Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max

Calibration type

AED 53,396.60

AED 53,396.60 Each (ex VAT)

AED 56,066.43

AED 56,066.43 Each (inc. VAT)

Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2001

Display Type

Digital

Model Number (p)

2001

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

2.1A dc

Absolute Maximum AC Current Measurement

2.1A ac

Absolute Maximum DC Voltage Measurement

1100V dc

Absolute Maximum AC Voltage Measurement

775V ac

Absolute Maximum Temperature Measurement

+1820°C

True RMS

Yes

Distrelec Product Id

11038599

Country of Origin

China