Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley 2002 Bench Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 750V ac Max

RS Stock No.: 760-0297Brand: KeithleyManufacturers Part No.: 2002
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2002

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum Resistance Measurement

1GΩ

True RMS

Yes

Maximum Frequency

15MHz

DC Current Measurement Resolution

10pA dc

Resistance Measurement Resolution

1µΩ

DC Voltage Measurement Resolution

10nV dc

Length

369mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Width

214mm

Best AC Current Accuracy

±4% + 0.015

Height

90mm

Best DC Current Accuracy

±0.05% + 2 Digits

Weight

4.2kg

Best AC Voltage Accuracy

±7% + 0.2

Dimensions

90 x 214 x 369mm

Best DC Voltage Accuracy

±0.00555% + 0.06

Country of Origin

China

Product details

Keithley 2002 8 1/2 digit High Performance Multimeters with 8K Memory

The 2002 offers measurement technology which makes them attractive options to higher-priced, high-end digital multimeters. Other 8-digit DMMs may average multiple readings to extend their resolution. The resolution specifications of the 2002 is based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. The higher resolution provides greater dynamic range, enabling measurement from 1 μV to 20 V on a single range and avoiding range-shift errors and delays. It is an ideal instrument for production test applications that demand high precision.
The 202 has many built-in measurements that are normally unavailable in similar instruments, these include in-circuit current, temperature with thermocouples or RTDs and peak spikes. In addition, this instrument offers extended DCV and resistance measurement capabilities.
With the 202, there is no need for an oscilloscope to determine if the crest factor is acceptable, the digital multimeter measures it directly.

Features and Benefits

True 8 1/2 (2002) digit resolution
Measurement integrity with high speed
High-speed function and range changing
Broad range of built-in measurement functions includes in-circuit current, temperature with thermocouples or RDTs, peak spikes
Resistance measuring range 20 Ω → 1 GΩ
Frequency measuring range 1 Hz → 15 MHz
Multiple measurement display
GPIB interface
8K Memory
Faster Triggering
Single-phase method for 4-wire resistance eliminates errors due to changing lead resistances that can result from fast test handlers and makes the Model 2002 twice as fast for a given power line cycle rate
Built-in peak detector operates up to 1MHz for repetitive signals or down to 1μs for a single spike
More than 2000 readings/second at 4-digit resolution; at 7-digits it maintains full rated accuracy at up to 44 readings/second on DCV and ohms.

Full range of functions

The 202 can measure DC voltage (normal and peak spikes), AC voltage (RMS, average, and peak), DC current (normal and in-circuit), AC current (RMS and average), two and four-wire resistance (normal and offset-compensated), frequency (voltage and current), and temperature (resistance temperature devices or thermocouples).

Multifunction measuring and display

From the front panel, you can configure the instrument to sequentially measure and simultaneously display readings of multiple functions.

Reading and setup storage

Readings and setup data can be stored and recalled from the front panel or over the IEEE-488 bus. For example, the buffer can be programmed to store up to 850 readings at 4.5 digits, or up to 250 time-stamped readings at 6.5 digits. The 2002 can be configured with memory options that extend the storage capacity up to 30,000 readings and ten setups.

High-speed measurements

The 2002 is capable of acquiring, for example, 2000 readings/second at 4.5 digits of resolution, and 215 readings/second at 6.5 digits.

Talk-only mode

From the front panel, you can set the instrument to send readings to an IEEE-488 printer or, with an optional adapter, to a Centronics printer.

Optional field-installable internal scanner

This is a 10-channel scanner card, which includes eight channels of 2-pole relay switching and two channels of 2-pole solid-state switching. All channels can be configured for 4-pole operation.

Applications:

High precision production test, design verification and metrology tasks
High speed resistance measurements
High precision benchtop testing
Multipoint scan/measure solutions with optional plug-in cards

Keithley

Stock information temporarily unavailable.

AED 68,939.32

AED 68,939.32 Each (ex VAT)

AED 72,386.29

AED 72,386.29 Each (inc. VAT)

Keithley 2002 Bench Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 750V ac Max

Calibration type

AED 68,939.32

AED 68,939.32 Each (ex VAT)

AED 72,386.29

AED 72,386.29 Each (inc. VAT)

Keithley 2002 Bench Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 750V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2002

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum Resistance Measurement

1GΩ

True RMS

Yes

Maximum Frequency

15MHz

DC Current Measurement Resolution

10pA dc

Resistance Measurement Resolution

1µΩ

DC Voltage Measurement Resolution

10nV dc

Length

369mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Width

214mm

Best AC Current Accuracy

±4% + 0.015

Height

90mm

Best DC Current Accuracy

±0.05% + 2 Digits

Weight

4.2kg

Best AC Voltage Accuracy

±7% + 0.2

Dimensions

90 x 214 x 369mm

Best DC Voltage Accuracy

±0.00555% + 0.06

Country of Origin

China

Product details

Keithley 2002 8 1/2 digit High Performance Multimeters with 8K Memory

The 2002 offers measurement technology which makes them attractive options to higher-priced, high-end digital multimeters. Other 8-digit DMMs may average multiple readings to extend their resolution. The resolution specifications of the 2002 is based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. The higher resolution provides greater dynamic range, enabling measurement from 1 μV to 20 V on a single range and avoiding range-shift errors and delays. It is an ideal instrument for production test applications that demand high precision.
The 202 has many built-in measurements that are normally unavailable in similar instruments, these include in-circuit current, temperature with thermocouples or RTDs and peak spikes. In addition, this instrument offers extended DCV and resistance measurement capabilities.
With the 202, there is no need for an oscilloscope to determine if the crest factor is acceptable, the digital multimeter measures it directly.

Features and Benefits

True 8 1/2 (2002) digit resolution
Measurement integrity with high speed
High-speed function and range changing
Broad range of built-in measurement functions includes in-circuit current, temperature with thermocouples or RDTs, peak spikes
Resistance measuring range 20 Ω → 1 GΩ
Frequency measuring range 1 Hz → 15 MHz
Multiple measurement display
GPIB interface
8K Memory
Faster Triggering
Single-phase method for 4-wire resistance eliminates errors due to changing lead resistances that can result from fast test handlers and makes the Model 2002 twice as fast for a given power line cycle rate
Built-in peak detector operates up to 1MHz for repetitive signals or down to 1μs for a single spike
More than 2000 readings/second at 4-digit resolution; at 7-digits it maintains full rated accuracy at up to 44 readings/second on DCV and ohms.

Full range of functions

The 202 can measure DC voltage (normal and peak spikes), AC voltage (RMS, average, and peak), DC current (normal and in-circuit), AC current (RMS and average), two and four-wire resistance (normal and offset-compensated), frequency (voltage and current), and temperature (resistance temperature devices or thermocouples).

Multifunction measuring and display

From the front panel, you can configure the instrument to sequentially measure and simultaneously display readings of multiple functions.

Reading and setup storage

Readings and setup data can be stored and recalled from the front panel or over the IEEE-488 bus. For example, the buffer can be programmed to store up to 850 readings at 4.5 digits, or up to 250 time-stamped readings at 6.5 digits. The 2002 can be configured with memory options that extend the storage capacity up to 30,000 readings and ten setups.

High-speed measurements

The 2002 is capable of acquiring, for example, 2000 readings/second at 4.5 digits of resolution, and 215 readings/second at 6.5 digits.

Talk-only mode

From the front panel, you can set the instrument to send readings to an IEEE-488 printer or, with an optional adapter, to a Centronics printer.

Optional field-installable internal scanner

This is a 10-channel scanner card, which includes eight channels of 2-pole relay switching and two channels of 2-pole solid-state switching. All channels can be configured for 4-pole operation.

Applications:

High precision production test, design verification and metrology tasks
High speed resistance measurements
High precision benchtop testing
Multipoint scan/measure solutions with optional plug-in cards

Keithley