Technical Document
Specifications
Brand
KeithleyMultimeter Type
Bench
Model Number p
2002
Display Type
Digital
Model Number (p)
2002
Functions Measured
AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
2.1A dc
Absolute Maximum AC Current Measurement
2.1A ac
Absolute Maximum AC Voltage Measurement
775V ac
Absolute Maximum DC Voltage Measurement
1100V dc
Absolute Maximum Temperature Measurement
+1820°C
Distrelec Product Id
11038600
Country of Origin
China
AED 80,726.26
AED 80,726.26 Each (ex VAT)
AED 84,762.57
AED 84,762.57 Each (inc. VAT)
1
AED 80,726.26
AED 80,726.26 Each (ex VAT)
AED 84,762.57
AED 84,762.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleyMultimeter Type
Bench
Model Number p
2002
Display Type
Digital
Model Number (p)
2002
Functions Measured
AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
2.1A dc
Absolute Maximum AC Current Measurement
2.1A ac
Absolute Maximum AC Voltage Measurement
775V ac
Absolute Maximum DC Voltage Measurement
1100V dc
Absolute Maximum Temperature Measurement
+1820°C
Distrelec Product Id
11038600
Country of Origin
China