Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley 2010 Bench Digital Multimeter, True RMS, 3A dc Max, 750V ac Max

RS Stock No.: 273-9442Brand: KeithleyManufacturers Part No.: 2010/EDistrelec Article No.: 11093765
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2010

Display Type

Digital

Model Number (p)

2010

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1372°C

Distrelec Product Id

11093765

Country of Origin

China

Stock information temporarily unavailable.

AED 37,172.78

AED 37,172.78 Each (ex VAT)

AED 39,031.42

AED 39,031.42 Each (inc. VAT)

Keithley 2010 Bench Digital Multimeter, True RMS, 3A dc Max, 750V ac Max

AED 37,172.78

AED 37,172.78 Each (ex VAT)

AED 39,031.42

AED 39,031.42 Each (inc. VAT)

Keithley 2010 Bench Digital Multimeter, True RMS, 3A dc Max, 750V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2010

Display Type

Digital

Model Number (p)

2010

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1372°C

Distrelec Product Id

11093765

Country of Origin

China