Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley 2100/230-240 Bench Digital Multimeter, 3A ac Max, 3A dc Max, 750V ac Max

RS Stock No.: 760-0290Brand: KeithleyManufacturers Part No.: 2100/230-240Distrelec Article No.: 11038603
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2100/230-240

Display Type

Digital

Model Number (p)

2100/230-240

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum Temperature Measurement

+630°C

True RMS

No

Maximum Frequency

300kHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

1µA ac

DC Voltage Measurement Resolution

0.1µV dc

AC Voltage Measurement Resolution

0.1µV ac

Resistance Measurement Resolution

100mΩ

Temperature Measurement Resolution

0.001°C

Best DC Current Accuracy

±0.0055% + 0.025

Weight

4.1kg

Minimum Operating Temperature

+5°C

Best Resistance Measurement Accuracy

±1% + 0.02

Maximum Operating Temperature

+40°C

Best Temperature Measurement Accuracy

±0.2 °C

Best DC Voltage Accuracy

±0.0055% + 0.001

Best AC Current Accuracy

±1.25% + 0.07

Best AC Voltage Accuracy

±4.35% + 0.5

Dimensions

112 x 256 x 375mm

Country of Origin

Taiwan, Province Of China

Product details

Keithley 2100 6-digit USB Digital Multimeter

The 2100 6-digit USB digital multimeter offers the combination of high performance and accuracy (38 ppm) appropriate for making critical measurements. It has 0.0038% 1-year basic DC voltage accuracy on the 10V range and 0.013% 1-year basic resistance accuracy on the 10kΩ range. At 6 digits the 2100 delivers 50 triggered readings per second via the USB remote interface. At the fast 4 digit setting, the 2001 reads more than 2000 readings per second into its 2000 reading internal buffer.
The 2100 is rugged comes with removable rubber bumpers and a sturdy handle making it durable and portable for use in various ranges of test settings. The low cost and high precision makes this instrument ideal for R and D engineers, scientists and students and can be used as a bench top digital multimeter or in a system application.
The 2100 is quick to set up and also easy to use, due to its high contrast front panel and keypad. Each function can be distinguished by its colour.

Features and Benefits

Cost-effective critical measurements
11 measurement and 8 math functions
Resistance measuring range 100 Ω → 100 MΩ
Frequency measuring range 3 Hz → 300 kHz
Temperature measuring range -100 to +630°C
Fully specified accuracies on all functions for ISO-compliant results
TMC-compliant USB 2.0 interface for use with SCPI test programs
Includes PC software utilities for graphing and data sharing
Rugged construction for durability in bench and portable applications
Selectable front/rear inputs facilitate bench or rack use

Applications

Test Engineers - Manual and semi-automatic electrical functional test
Development Engineers - Electrical/electronic circuit and product validation
Service/Calibration Technicians - Electronic product repair and calibration
Research Scientists - Electrical and physics research
Engineering Students - Electronic device and circuits experiment testing

Supplied with

Instruction manual on CD, specifications, LabVIEW driver, I/O layer, USB cable, power cable, safety test leads, KI-tool and KI-link (both Microsoft Word and Excel versions)

Keithley

Stock information temporarily unavailable.

AED 8,154.04

AED 8,154.04 Each (ex VAT)

AED 8,561.74

AED 8,561.74 Each (inc. VAT)

Keithley 2100/230-240 Bench Digital Multimeter, 3A ac Max, 3A dc Max, 750V ac Max

Calibration type

AED 8,154.04

AED 8,154.04 Each (ex VAT)

AED 8,561.74

AED 8,561.74 Each (inc. VAT)

Keithley 2100/230-240 Bench Digital Multimeter, 3A ac Max, 3A dc Max, 750V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2100/230-240

Display Type

Digital

Model Number (p)

2100/230-240

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum Temperature Measurement

+630°C

True RMS

No

Maximum Frequency

300kHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

1µA ac

DC Voltage Measurement Resolution

0.1µV dc

AC Voltage Measurement Resolution

0.1µV ac

Resistance Measurement Resolution

100mΩ

Temperature Measurement Resolution

0.001°C

Best DC Current Accuracy

±0.0055% + 0.025

Weight

4.1kg

Minimum Operating Temperature

+5°C

Best Resistance Measurement Accuracy

±1% + 0.02

Maximum Operating Temperature

+40°C

Best Temperature Measurement Accuracy

±0.2 °C

Best DC Voltage Accuracy

±0.0055% + 0.001

Best AC Current Accuracy

±1.25% + 0.07

Best AC Voltage Accuracy

±4.35% + 0.5

Dimensions

112 x 256 x 375mm

Country of Origin

Taiwan, Province Of China

Product details

Keithley 2100 6-digit USB Digital Multimeter

The 2100 6-digit USB digital multimeter offers the combination of high performance and accuracy (38 ppm) appropriate for making critical measurements. It has 0.0038% 1-year basic DC voltage accuracy on the 10V range and 0.013% 1-year basic resistance accuracy on the 10kΩ range. At 6 digits the 2100 delivers 50 triggered readings per second via the USB remote interface. At the fast 4 digit setting, the 2001 reads more than 2000 readings per second into its 2000 reading internal buffer.
The 2100 is rugged comes with removable rubber bumpers and a sturdy handle making it durable and portable for use in various ranges of test settings. The low cost and high precision makes this instrument ideal for R and D engineers, scientists and students and can be used as a bench top digital multimeter or in a system application.
The 2100 is quick to set up and also easy to use, due to its high contrast front panel and keypad. Each function can be distinguished by its colour.

Features and Benefits

Cost-effective critical measurements
11 measurement and 8 math functions
Resistance measuring range 100 Ω → 100 MΩ
Frequency measuring range 3 Hz → 300 kHz
Temperature measuring range -100 to +630°C
Fully specified accuracies on all functions for ISO-compliant results
TMC-compliant USB 2.0 interface for use with SCPI test programs
Includes PC software utilities for graphing and data sharing
Rugged construction for durability in bench and portable applications
Selectable front/rear inputs facilitate bench or rack use

Applications

Test Engineers - Manual and semi-automatic electrical functional test
Development Engineers - Electrical/electronic circuit and product validation
Service/Calibration Technicians - Electronic product repair and calibration
Research Scientists - Electrical and physics research
Engineering Students - Electronic device and circuits experiment testing

Supplied with

Instruction manual on CD, specifications, LabVIEW driver, I/O layer, USB cable, power cable, safety test leads, KI-tool and KI-link (both Microsoft Word and Excel versions)

Keithley