Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Keithley 2200 Series Bench Power Supply, 0 → 60V, 0 → 2.5A, 1-Output, 150W

RS Stock No.: 758-1133Brand: KeithleyManufacturers Part No.: 2200-60-2Distrelec Article No.: 11038613
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

2200

Model Number

2200-60-2

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

220V ac

Output Current

0 → 2.5A

Power Rating

150W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Distrelec Product Id

11038613

Country of Origin

China

Stock information temporarily unavailable.

AED 9,786.05

AED 9,786.05 Each (ex VAT)

AED 10,275.35

AED 10,275.35 Each (inc. VAT)

Keithley 2200 Series Bench Power Supply, 0 → 60V, 0 → 2.5A, 1-Output, 150W

AED 9,786.05

AED 9,786.05 Each (ex VAT)

AED 10,275.35

AED 10,275.35 Each (inc. VAT)

Keithley 2200 Series Bench Power Supply, 0 → 60V, 0 → 2.5A, 1-Output, 150W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2200

Model Number

2200-60-2

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

220V ac

Output Current

0 → 2.5A

Power Rating

150W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Distrelec Product Id

11038613

Country of Origin

China