Keithley 2230 Series Bench Power Supply, 0 → 30V, 3A, 2-Output, 195W

Technical Document
Specifications
Brand
KeithleySeries
2230
Model Number
2230-30-3
Number of Outputs
2
Output Voltage
0 → 30V
Output Current
3A
Power Rating
195W
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Country of Origin
China
AED 11,599.82
AED 11,599.82 Each (ex VAT)
AED 12,179.81
AED 12,179.81 Each (inc. VAT)
Calibration type
No Calibration
1
AED 11,599.82
AED 11,599.82 Each (ex VAT)
AED 12,179.81
AED 12,179.81 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KeithleySeries
2230
Model Number
2230-30-3
Number of Outputs
2
Output Voltage
0 → 30V
Output Current
3A
Power Rating
195W
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Country of Origin
China