Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley 2400 Series Source Meter, 200 mV → 1000 V, 1-Channel, 10 nA → 1 A, 20 W Output

RS Stock No.: 188-8377Brand: KeithleyManufacturers Part No.: 2470
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

2400

Source Meter Function

Current, Resistance, Voltage

Number of Channels

1

Source Voltage Range

200 mV → 1000 V

Source Current Range

10 nA → 1 A

Output Power

20 W

Resistance Measurement Range

2 Ω → 200 MΩ

Country of Origin

CW

Stock information temporarily unavailable.

AED 72,468.16

AED 72,468.16 Each (ex VAT)

AED 76,091.57

AED 76,091.57 Each (inc. VAT)

Keithley 2400 Series Source Meter, 200 mV → 1000 V, 1-Channel, 10 nA → 1 A, 20 W Output

AED 72,468.16

AED 72,468.16 Each (ex VAT)

AED 76,091.57

AED 76,091.57 Each (inc. VAT)

Keithley 2400 Series Source Meter, 200 mV → 1000 V, 1-Channel, 10 nA → 1 A, 20 W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2400

Source Meter Function

Current, Resistance, Voltage

Number of Channels

1

Source Voltage Range

200 mV → 1000 V

Source Current Range

10 nA → 1 A

Output Power

20 W

Resistance Measurement Range

2 Ω → 200 MΩ

Country of Origin

CW