Keithley 2700/E Bench Front Panel Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

RS Stock No.: 760-0357Brand: KeithleyManufacturers Part No.: 2700/E
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Front Panel

Model Number p

2700/E

Functions Measured

DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum Temperature Measurement

+1820°C

True RMS

Yes

Maximum Frequency

500kHz

DC Current Measurement Resolution

1µA dc

Resistance Measurement Resolution

1µΩ

DC Voltage Measurement Resolution

0.1µV dc

Temperature Measurement Resolution

0.001°C

Best Resistance Measurement Accuracy

±0.01% + 4 Digits

Battery Type

Lithium Battery

Dimensions

89 x 213 x 370mm

Best Temperature Measurement Accuracy

±0.2 °C

Best DC Current Accuracy

±0.05% + 8 Digits

Weight

6.5kg

Best DC Voltage Accuracy

±0.003% + 3.5 Digits

Country of Origin

China

Product details

Keithley 2700, 2701, 2750 Multimeter/Data Acquisition/Switch Systems

Keithley's Integra series systems 2700, 2701 and 2750 combine precision measurement, switching and control in a single, tightly integrated enclosure for either rack-mounted or benchtop applications. Built-in measurement functions include: DCV, ACV, DCI, ACI; Resistance, 2- or 4-wire, offset compensation selectable; Temperature (with thermocouples, RTDs or thermistors; Frequency/Period; Continuity.

Models include:

2701/E - 2 slots (RS Stock No. 760-0351)
2700/7700/E - 2 slots (RS Stock No. 760-0351)
2700/E - 2 slots (RS Stock No. 760-0357)
2750/E - 5 slots (RS Stock No. 760-0360)

Similar Features and Benefits:

Cost effective - Combines functions of digital multimeter, switch system and datalogger
True 6-digit (22 bit) resolution
Can select 12 switch/control plug-in modules
Up to 200 differential input channels (with 300 V isolation) for measurement and control
Convenient front panel inputs
ExceLINX - 1A datalogging software

Setup and Operation

These Integra systems are fully integrated measurement and control systems and are fast and easy to set up and start working within minutes of installation.

Advantages of Integrated Design

Due to their flexible modular architecture and integrated measurement, switching, and control capabilities save rack space by reducing the number of separate instruments needed.
As the number of channels grows, new test requirements evolve.
Integrated signal conditioning, scaling, stimulus, filtering and I/O capabilities eliminate the need for external circuitry when designing and building data acquisition systems.
Integra systems offer greater accuracy and repeatability to plug-in data acquisition boards, while providing faster test times than typical DMM/switch systems. This makes it possible to combine higher test yields with higher test throughput.

Different features between the models: (Please see selector guide on page 5 of the datasheet for more information)

2701
Ethernet and RS-232 interfaces – offers an Ethernet connection for high-speed and long-distance communication between a computer and various instruments. Includes 2 slots for the plug-in modules.
2700
GPIB and RS-232 interfaces
2750
GPIB and RS-232 interfaces
Dry circuit ohms (20 mV clamp) - Protects sensitive devices from damage and prevents self-heating errors during testing.

Applications include:

Production test of electronic products and devices, accelerated stress testing (AST), process monitor and control, device characterisation/R&D and low ohms, multichannel measurements.

Supplied with

LabVIEW, LabWindows/CVI, Visual Basic and C/C++ drivers (IVI style) software, manual, safety test leads

Keithley

You may be interested in
Keithley DAQ6510 Data Acquisition System
AED 14,822.67Each (ex VAT)
Stock information temporarily unavailable.

AED 9,746.05

AED 9,746.05 Each (ex VAT)

AED 10,233.35

AED 10,233.35 Each (inc. VAT)

Keithley 2700/E Bench Front Panel Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

AED 9,746.05

AED 9,746.05 Each (ex VAT)

AED 10,233.35

AED 10,233.35 Each (inc. VAT)

Keithley 2700/E Bench Front Panel Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Keithley DAQ6510 Data Acquisition System
AED 14,822.67Each (ex VAT)

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Front Panel

Model Number p

2700/E

Functions Measured

DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum Temperature Measurement

+1820°C

True RMS

Yes

Maximum Frequency

500kHz

DC Current Measurement Resolution

1µA dc

Resistance Measurement Resolution

1µΩ

DC Voltage Measurement Resolution

0.1µV dc

Temperature Measurement Resolution

0.001°C

Best Resistance Measurement Accuracy

±0.01% + 4 Digits

Battery Type

Lithium Battery

Dimensions

89 x 213 x 370mm

Best Temperature Measurement Accuracy

±0.2 °C

Best DC Current Accuracy

±0.05% + 8 Digits

Weight

6.5kg

Best DC Voltage Accuracy

±0.003% + 3.5 Digits

Country of Origin

China

Product details

Keithley 2700, 2701, 2750 Multimeter/Data Acquisition/Switch Systems

Keithley's Integra series systems 2700, 2701 and 2750 combine precision measurement, switching and control in a single, tightly integrated enclosure for either rack-mounted or benchtop applications. Built-in measurement functions include: DCV, ACV, DCI, ACI; Resistance, 2- or 4-wire, offset compensation selectable; Temperature (with thermocouples, RTDs or thermistors; Frequency/Period; Continuity.

Models include:

2701/E - 2 slots (RS Stock No. 760-0351)
2700/7700/E - 2 slots (RS Stock No. 760-0351)
2700/E - 2 slots (RS Stock No. 760-0357)
2750/E - 5 slots (RS Stock No. 760-0360)

Similar Features and Benefits:

Cost effective - Combines functions of digital multimeter, switch system and datalogger
True 6-digit (22 bit) resolution
Can select 12 switch/control plug-in modules
Up to 200 differential input channels (with 300 V isolation) for measurement and control
Convenient front panel inputs
ExceLINX - 1A datalogging software

Setup and Operation

These Integra systems are fully integrated measurement and control systems and are fast and easy to set up and start working within minutes of installation.

Advantages of Integrated Design

Due to their flexible modular architecture and integrated measurement, switching, and control capabilities save rack space by reducing the number of separate instruments needed.
As the number of channels grows, new test requirements evolve.
Integrated signal conditioning, scaling, stimulus, filtering and I/O capabilities eliminate the need for external circuitry when designing and building data acquisition systems.
Integra systems offer greater accuracy and repeatability to plug-in data acquisition boards, while providing faster test times than typical DMM/switch systems. This makes it possible to combine higher test yields with higher test throughput.

Different features between the models: (Please see selector guide on page 5 of the datasheet for more information)

2701
Ethernet and RS-232 interfaces – offers an Ethernet connection for high-speed and long-distance communication between a computer and various instruments. Includes 2 slots for the plug-in modules.
2700
GPIB and RS-232 interfaces
2750
GPIB and RS-232 interfaces
Dry circuit ohms (20 mV clamp) - Protects sensitive devices from damage and prevents self-heating errors during testing.

Applications include:

Production test of electronic products and devices, accelerated stress testing (AST), process monitor and control, device characterisation/R&D and low ohms, multichannel measurements.

Supplied with

LabVIEW, LabWindows/CVI, Visual Basic and C/C++ drivers (IVI style) software, manual, safety test leads

Keithley

You may be interested in
Keithley DAQ6510 Data Acquisition System
AED 14,822.67Each (ex VAT)