Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Keithley 6482 Bench Digital Picoammeter, 20mA dc Max

RS Stock No.: 768-3438Brand: KeithleyManufacturers Part No.: 6482
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

6482

Functions Measured

AC Current, DC Current

Absolute Maximum DC Current Measurement

20mA dc

True RMS

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Width

213mm

Length

270mm

Dimensions

370 x 213 x 89mm

Weight

23.1kg

Height

89mm

Country of Origin

China

Product details

Keithley 6482 Picoammeter

The Model 6482 picoammeter provides two independent picoammeter/source channels in a 2U, half-rack enclosure, allowing simultaneous 6-digit measurements across both channels. The 6482 has twice the channel density of other high speed, high accuracy picoammeters. In comparison with alternative single-channel picoammeter/source combinations, the 6482 offers easy control and data aggregation, low cost of ownership, high measurement accuracy (±1% on the 2nA range) and a wide dynamic range (1fA to 20mA). At 4-digit resolution, users can take up to 900 readings/second on each channel.

Keithley

Stock information temporarily unavailable.

AED 48,501.02

AED 48,501.02 Each (ex VAT)

AED 50,926.07

AED 50,926.07 Each (inc. VAT)

Keithley 6482 Bench Digital Picoammeter, 20mA dc Max

AED 48,501.02

AED 48,501.02 Each (ex VAT)

AED 50,926.07

AED 50,926.07 Each (inc. VAT)

Keithley 6482 Bench Digital Picoammeter, 20mA dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

6482

Functions Measured

AC Current, DC Current

Absolute Maximum DC Current Measurement

20mA dc

True RMS

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Width

213mm

Length

270mm

Dimensions

370 x 213 x 89mm

Weight

23.1kg

Height

89mm

Country of Origin

China

Product details

Keithley 6482 Picoammeter

The Model 6482 picoammeter provides two independent picoammeter/source channels in a 2U, half-rack enclosure, allowing simultaneous 6-digit measurements across both channels. The 6482 has twice the channel density of other high speed, high accuracy picoammeters. In comparison with alternative single-channel picoammeter/source combinations, the 6482 offers easy control and data aggregation, low cost of ownership, high measurement accuracy (±1% on the 2nA range) and a wide dynamic range (1fA to 20mA). At 4-digit resolution, users can take up to 900 readings/second on each channel.

Keithley