Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley Test Lead & Connector Kit

RS Stock No.: 760-0335Brand: KeithleyManufacturers Part No.: 7078-TRX-10Distrelec Article No.: 11048976
brand-logo
View all in Test Lead & Connector Kits

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

Triax

Connector 2

Triax

Coaxial Type

Triaxial

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black

Current Rating

1 A

Maximum Operating Temperature

+50°C

Operating Temperature Range

0 → +50 °C

Minimum Operating Temperature

0°C

Connector B

Triax

Distrelec Product Id

11048976

Country of Origin

China

Product details

3-slot Triax Cables 7078-TRX

Keithley models 7078-TRX are low noise triax cables terminated at both ends in 3-slot male triax connectors.

Keithley Accessories

You may be interested in
Keithley Test Lead & Connector Kit
AED 2,059.74Each (ex VAT)
Stock information temporarily unavailable.

AED 2,162.11

AED 2,162.11 Each (ex VAT)

AED 2,270.22

AED 2,270.22 Each (inc. VAT)

Keithley Test Lead & Connector Kit

AED 2,162.11

AED 2,162.11 Each (ex VAT)

AED 2,270.22

AED 2,270.22 Each (inc. VAT)

Keithley Test Lead & Connector Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Keithley Test Lead & Connector Kit
AED 2,059.74Each (ex VAT)

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

Triax

Connector 2

Triax

Coaxial Type

Triaxial

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black

Current Rating

1 A

Maximum Operating Temperature

+50°C

Operating Temperature Range

0 → +50 °C

Minimum Operating Temperature

0°C

Connector B

Triax

Distrelec Product Id

11048976

Country of Origin

China

Product details

3-slot Triax Cables 7078-TRX

Keithley models 7078-TRX are low noise triax cables terminated at both ends in 3-slot male triax connectors.

Keithley Accessories

You may be interested in
Keithley Test Lead & Connector Kit
AED 2,059.74Each (ex VAT)