Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley Data Acquisition Multiplexer for Use with RTD, Thermistor, Thermocouple

RS Stock No.: 760-0326Brand: KeithleyManufacturers Part No.: 7702
brand-logo
View all in Data Acquisition Accessories

Technical Document

Specifications

Accessory Type

40-Channel Multiplexer

For Use With

RTD, Thermistor, Thermocouple

Country of Origin

China

Product details

Keithley 7702 40 Channel Differential Multiplexer Module

Keithley's 7702 plug-in module, featuring 40 channels of 2 pole or 20 channels of 4 pole multiplexer switching has the ability to be configured as 2 independent multiplexers. General purpose measurement is made possible with the 40 channels, whilst current measurement is available through 2 additional protected channels.

Applications include: RTD, thermocouple temperature and thermistor.

Features and Benefits:

• 3A capacity for current channels
• Relay closures store in onboard memory
• Oversize screw terminal for easier connection
• <3ms actuation time
• 300V, 1A capacity for voltage channels; 60W, 125VA

What is a Multiplexer Module?

Also known as a mux or data selector, a multiplexer device is used to forward multiple digital and analog input signals in to one single output. in forwarding multiple signals in to one output, a multiplexer allows several signals to share one device. Demultiplexers or demux operate in reverse, they are often used for cost reduction in conjunction with one another, often within communication and data links.

Keithley 7700 20-channel Differential Multiplexer Module

Stock information temporarily unavailable.

AED 9,064.70

AED 9,064.70 Each (ex VAT)

AED 9,517.94

AED 9,517.94 Each (inc. VAT)

Keithley Data Acquisition Multiplexer for Use with RTD, Thermistor, Thermocouple

AED 9,064.70

AED 9,064.70 Each (ex VAT)

AED 9,517.94

AED 9,517.94 Each (inc. VAT)

Keithley Data Acquisition Multiplexer for Use with RTD, Thermistor, Thermocouple
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

40-Channel Multiplexer

For Use With

RTD, Thermistor, Thermocouple

Country of Origin

China

Product details

Keithley 7702 40 Channel Differential Multiplexer Module

Keithley's 7702 plug-in module, featuring 40 channels of 2 pole or 20 channels of 4 pole multiplexer switching has the ability to be configured as 2 independent multiplexers. General purpose measurement is made possible with the 40 channels, whilst current measurement is available through 2 additional protected channels.

Applications include: RTD, thermocouple temperature and thermistor.

Features and Benefits:

• 3A capacity for current channels
• Relay closures store in onboard memory
• Oversize screw terminal for easier connection
• <3ms actuation time
• 300V, 1A capacity for voltage channels; 60W, 125VA

What is a Multiplexer Module?

Also known as a mux or data selector, a multiplexer device is used to forward multiple digital and analog input signals in to one single output. in forwarding multiple signals in to one output, a multiplexer allows several signals to share one device. Demultiplexers or demux operate in reverse, they are often used for cost reduction in conjunction with one another, often within communication and data links.

Keithley 7700 20-channel Differential Multiplexer Module