Keithley Bundle: DAQ6510 & 7700 Data Acquisition

Technical Document
Specifications
Brand
KeithleyAbsolute Maximum DC Voltage Measurement
1010V dc
Absolute Maximum AC Current Measurement
3A ac
Absolute Maximum DC Current Measurement
3A dc
Absolute Maximum Resistance Measurement
120MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Capacitance Measurement
120µF
Absolute Maximum Temperature Measurement
+150°C
Model Number (p)
Bundle: DAQ6510 & 7700
Model Number (p)
Bundle: DAQ6510 & 7700
Model Number p
Bundle: DAQ6510 & 7700
Distrelec Product Id
30108748
Country of Origin
China
AED 18,113.02
AED 18,113.02 Each (ex VAT)
AED 19,018.67
AED 19,018.67 Each (inc. VAT)
1
AED 18,113.02
AED 18,113.02 Each (ex VAT)
AED 19,018.67
AED 19,018.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleyAbsolute Maximum DC Voltage Measurement
1010V dc
Absolute Maximum AC Current Measurement
3A ac
Absolute Maximum DC Current Measurement
3A dc
Absolute Maximum Resistance Measurement
120MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Capacitance Measurement
120µF
Absolute Maximum Temperature Measurement
+150°C
Model Number (p)
Bundle: DAQ6510 & 7700
Model Number (p)
Bundle: DAQ6510 & 7700
Model Number p
Bundle: DAQ6510 & 7700
Distrelec Product Id
30108748
Country of Origin
China