Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keithley DAQ6510 Data Acquisition System - RS Calibration

RS Stock No.: 282-1772Brand: KeithleyManufacturers Part No.: DAQ6510
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Calibrated

RSCAL

Battery Type

Lithium Battery

Battery Life

3 yr

Weight

4.5kg

Height

107.2mm

Minimum Operating Temperature

0°C

Width

387.4mm

Length

224mm

Model Number p

DAQ6510

Maximum Operating Temperature

+50°C

Model Number (p)

DAQ6510

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Keithley DAQ6510 Data Acquisition System - RS Calibration

Calibration type

P.O.A.

Keithley DAQ6510 Data Acquisition System - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Calibrated

RSCAL

Battery Type

Lithium Battery

Battery Life

3 yr

Weight

4.5kg

Height

107.2mm

Minimum Operating Temperature

0°C

Width

387.4mm

Length

224mm

Model Number p

DAQ6510

Maximum Operating Temperature

+50°C

Model Number (p)

DAQ6510

Country of Origin

China