Technical Document
Specifications
Brand
KeithleyMultimeter Type
Bench
Model Number p
DMM6500
Display Type
6.5 Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Current Measurement
10.1A dc
Absolute Maximum Resistance Measurement
120MΩ
Absolute Maximum AC Current Measurement
10.1A ac
Absolute Maximum DC Voltage Measurement
1010V dc
Absolute Maximum Temperature Measurement
+1000 °C, +1300 °C, +1372 °C, +1768 °C, +1820 °C, +400 °C, +760°C
Absolute Maximum Capacitance Measurement
120µF
True RMS
Yes
Maximum Frequency
300kHz
Resistance Measurement Resolution
1µΩ
Safety Category Level
CAT II
Temperature Measurement Resolution
0.001°C
Capacitance Measurement Resolution
0.1pF
Maximum Operating Temperature
+50°C
Battery Type
Li-Ion
Safety Category Voltage
1000V
Dimensions
224 x 387.4 x 107.2mm
Weight
4.5kg
Height
107.2mm
Minimum Operating Temperature
0°C
Width
387.4mm
Length
224mm
Country of Origin
China
AED 9,373.40
AED 9,373.40 Each (ex VAT)
AED 9,842.07
AED 9,842.07 Each (inc. VAT)
Calibration type
No Calibration
1
AED 9,373.40
AED 9,373.40 Each (ex VAT)
AED 9,842.07
AED 9,842.07 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KeithleyMultimeter Type
Bench
Model Number p
DMM6500
Display Type
6.5 Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Current Measurement
10.1A dc
Absolute Maximum Resistance Measurement
120MΩ
Absolute Maximum AC Current Measurement
10.1A ac
Absolute Maximum DC Voltage Measurement
1010V dc
Absolute Maximum Temperature Measurement
+1000 °C, +1300 °C, +1372 °C, +1768 °C, +1820 °C, +400 °C, +760°C
Absolute Maximum Capacitance Measurement
120µF
True RMS
Yes
Maximum Frequency
300kHz
Resistance Measurement Resolution
1µΩ
Safety Category Level
CAT II
Temperature Measurement Resolution
0.001°C
Capacitance Measurement Resolution
0.1pF
Maximum Operating Temperature
+50°C
Battery Type
Li-Ion
Safety Category Voltage
1000V
Dimensions
224 x 387.4 x 107.2mm
Weight
4.5kg
Height
107.2mm
Minimum Operating Temperature
0°C
Width
387.4mm
Length
224mm
Country of Origin
China