Kelag KAS901-41A 1 Axis Inclination Sensor, IP65
Technical Document
Specifications
Brand
KelagNumber of Axis
1
Measurement Range
+/- 15°
Resolution
0.001 °
IP Rating
IP65
Distrelec Product Id
17321833
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 842.36
AED 842.36 Each (ex VAT)
AED 884.48
AED 884.48 Each (inc. VAT)
Kelag KAS901-41A 1 Axis Inclination Sensor, IP65
1
AED 842.36
AED 842.36 Each (ex VAT)
AED 884.48
AED 884.48 Each (inc. VAT)
Kelag KAS901-41A 1 Axis Inclination Sensor, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KelagNumber of Axis
1
Measurement Range
+/- 15°
Resolution
0.001 °
IP Rating
IP65
Distrelec Product Id
17321833
Country of Origin
Switzerland