KEMET 1mF Through Hole Polymer Capacitor, 10V dc

RS Stock No.: 173-9279Brand: KEMETManufacturers Part No.: A755MS108M1AAAE013Distrelec Article No.: 30111064
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

1mF

Voltage

10V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

13mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

31mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

10 (Dia) x 12mm

Series

A755

Electrolyte Type

Solid

Ripple Current

5.1A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Diameter

10mm

Polarised

Polar

Leakage Current

1.5 mA

Lifetime

5000h

Country of Origin

China

Stock information temporarily unavailable.

AED 485.62

AED 1.942 Each (In a Bag of 250) (ex VAT)

AED 509.90

AED 2.039 Each (In a Bag of 250) (inc. VAT)

KEMET 1mF Through Hole Polymer Capacitor, 10V dc

AED 485.62

AED 1.942 Each (In a Bag of 250) (ex VAT)

AED 509.90

AED 2.039 Each (In a Bag of 250) (inc. VAT)

KEMET 1mF Through Hole Polymer Capacitor, 10V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

1mF

Voltage

10V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

13mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

31mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

10 (Dia) x 12mm

Series

A755

Electrolyte Type

Solid

Ripple Current

5.1A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Diameter

10mm

Polarised

Polar

Leakage Current

1.5 mA

Lifetime

5000h

Country of Origin

China