Technical Document
Specifications
Brand
KEMETLoad Capacitance
1.4µF
Mounting Type
Surface Mount
Package Type
0505
Dimensions
20 x 5.4 x 5.4mm
Height
5.4mm
Length
20mm
Maximum Operating Temperature
85°C
Width_SC_PC
5.4mm
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Stock information temporarily unavailable.
AED 598.66
AED 598.66 Each (ex VAT)
AED 628.59
AED 628.59 Each (inc. VAT)
AE0505D16DF, Ceramic Resonator 1.4μF 0505, 20 x 5.4 x 5.4mm
1
AED 598.66
AED 598.66 Each (ex VAT)
AED 628.59
AED 628.59 Each (inc. VAT)
AE0505D16DF, Ceramic Resonator 1.4μF 0505, 20 x 5.4 x 5.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 598.66 |
2 - 4 | AED 580.76 |
5 - 9 | AED 556.76 |
10+ | AED 532.77 |
Technical Document
Specifications
Brand
KEMETLoad Capacitance
1.4µF
Mounting Type
Surface Mount
Package Type
0505
Dimensions
20 x 5.4 x 5.4mm
Height
5.4mm
Length
20mm
Maximum Operating Temperature
85°C
Width_SC_PC
5.4mm
Minimum Operating Temperature
-25°C
Country of Origin
Japan