Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A222KE250

RS Stock No.: 381-9239Brand: KEMETManufacturers Part No.: ALS30A222KE250
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

250V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/250V dc/Ir, 36000 h @ +85 °C/250V dc

Tolerance

±20%

Equivalent Series Resistance

69mΩ

Series

ALS30

Ripple Current

7.7A

Polarised

Polar

Leakage Current

3.3 mA

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 112.84

AED 112.84 Each (ex VAT)

AED 118.48

AED 118.48 Each (inc. VAT)

KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A222KE250
Select packaging type

AED 112.84

AED 112.84 Each (ex VAT)

AED 118.48

AED 118.48 Each (inc. VAT)

KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A222KE250
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 112.84
10 - 24AED 106.97
25 - 49AED 102.07
50 - 99AED 96.92
100+AED 95.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

250V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/250V dc/Ir, 36000 h @ +85 °C/250V dc

Tolerance

±20%

Equivalent Series Resistance

69mΩ

Series

ALS30

Ripple Current

7.7A

Polarised

Polar

Leakage Current

3.3 mA

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more